Part Details for CD-T-0936 by FDK Corporation
Overview of CD-T-0936 by FDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CD-T-0936
CD-T-0936 CAD Models
CD-T-0936 Part Data Attributes
|
CD-T-0936
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD-T-0936
FDK Corporation
Inverter Transformer, 3.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 3.8 mm | |
Length | 36.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 50 kHz | |
Output Voltage 1 | 2000 V | |
Packing Method | TRAY | |
Power Rating | 3.5 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 9.5 mm |