Part Details for CD00CDW by Teledyne Technologies Inc
Overview of CD00CDW by Teledyne Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD00CDW
CD00CDW CAD Models
CD00CDW Part Data Attributes
|
CD00CDW
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CD00CDW
Teledyne Technologies Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.00025 A | |
Control Voltage | 0.3 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 4 mm | |
Overall Length | 14 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |