Part Details for CD0603-S01575 by Bourns Inc
Results Overview of CD0603-S01575 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD0603-S01575 Information
CD0603-S01575 by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD0603-S01575
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70154454
|
RS | CD0603-S01575, SMT SWITCHING DIODE, 100V 150MA, 4NS, 2-PIN 0603 Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0660 | RFQ |
|
DISTI #
CD0603-S01575
|
Avnet Abacus | (Alt: CD0603-S01575) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | RectifierDiodeSmallSignalSwitching100V0.15A4ns2-PinCase0603(1608Metric)T/R | 74191 |
|
RFQ | |
|
DISTI #
CD0603-S01575
|
Maritex | Low-signal switching diodes, BOURNS, CD0603-S01575, 150 mA, 2, 100 V, 1 V Min Qty: 1 Package Multiple: 1 | 950 |
|
$0.0400 | Buy Now |
|
|
Vyrian | Diodes | 1000 |
|
RFQ | |
|
|
Win Source Electronics | DIODE GEN PURP 75V 150MA 0603 / Diode Standard 75 V 150mA Surface Mount 0603 | 61691 |
|
$0.1857 / $0.2785 | Buy Now |
US Tariff Estimator: CD0603-S01575 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD0603-S01575
CD0603-S01575 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD0603-S01575 Part Data Attributes
|
|
CD0603-S01575
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD0603-S01575
Bourns Inc
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Samacsys Manufacturer | Bourns | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-N2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.8 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.15 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Recovery Time-Max | 0.004 µs | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
CD0603-S01575 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CD0603-S01575 is a rectangular pad with a size of 0.8mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
-
The CD0603-S01575 is rated for operation up to 150°C, but it's recommended to derate the current rating by 1.5% per degree Celsius above 125°C. Consult the datasheet for more information.
-
Handle the CD0603-S01575 by the body, avoiding touching the leads or the ceramic element. Use anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage.
-
The recommended soldering profile for the CD0603-S01575 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. Consult the datasheet for more information.
-
The CD0603-S01575 is designed to withstand vibrations up to 10G, but it's recommended to secure the component using a suitable adhesive or mechanical fastening to prevent movement during operation.