Part Details for CD143A-SR70 by Bourns Inc
Results Overview of CD143A-SR70 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD143A-SR70 Information
CD143A-SR70 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD143A-SR70
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79R6091
|
Newark | Diode, Unidir Tvs, 2 Line, 70V, Sot-143, Clamping Voltage Vc Max:7V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:70V, Power Dissipation Pd:-, Product Range:Cd143A Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Bourns CD143A-SR70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15718 |
|
$0.4010 / $0.5010 | Buy Now |
|
DISTI #
CD143A-SR70
|
Avnet Americas | ESD Protection Device, 7 V, SOT-143, 4 Pins, 70 V, 10 pF, CD143A-SR - Tape and Reel (Alt: CD143A-SR70) COO: United Kingdom of Great Britain and Northern Irela RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3438 / $0.3819 | Buy Now |
|
DISTI #
70410850
|
RS | CD143A-SR70, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 4-PIN SOT-143 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7200 | RFQ |
|
|
Bristol Electronics | Min Qty: 6 | 5550 |
|
$0.2413 / $0.9281 | Buy Now |
|
DISTI #
CD143A-SR70
|
TME | Diode: TVS array, 85V, 24A, unidirectional, SOT143, Ch: 2, reel,tape Min Qty: 1 | 2140 |
|
$0.4180 / $0.7600 | Buy Now |
|
DISTI #
CD143A-SR70
|
Avnet Abacus | ESD Protection Device 7 V SOT143 4 Pins 70 V 10 pF CD143ASR - Tape and Reel (Alt: CD143A-SR70) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | Abacus - 9000 |
|
Buy Now | |
|
|
LCSC | 24A8/20us 7V 85V 70V SOT-143 TVS Diodes RoHS | 28 |
|
$0.5370 / $0.9904 | Buy Now |
US Tariff Estimator: CD143A-SR70 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD143A-SR70
CD143A-SR70 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD143A-SR70 Part Data Attributes
|
|
CD143A-SR70
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD143A-SR70
Bourns Inc
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 85 V | |
| Case Connection | Anode | |
| Configuration | Complex | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 4 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 70 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for CD143A-SR70
This table gives cross-reference parts and alternative options found for CD143A-SR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD143A-SR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR70-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | CD143A-SR70 vs SR70-LF |
CD143A-SR70 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
-
To select the correct current rating, consider the maximum current required by your load, as well as any potential inrush currents or surges. Consult the datasheet for current rating options and consult with a Bourns representative if needed.
-
For high-power applications, ensure proper heat sinking and thermal management. The CD143A-SR70 has a thermal resistance of 2.5°C/W. Consider using a heat sink, thermal interface material, and ensuring good airflow to maintain a safe operating temperature.
-
Yes, the CD143A-SR70 is designed to meet CISPR 25 Class 5 emissions standards. However, it's essential to follow proper PCB layout and design practices to minimize EMI/EMC issues. Consult the datasheet and application notes for guidance.
-
Handle the CD143A-SR70 with care to prevent mechanical damage. Store them in a dry, cool place, away from direct sunlight and moisture. Follow standard ESD precautions when handling the components.