Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 449 | 50 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 50 | Bulk |
|
View this part on Onlinecomponents.com | 50 | 4 |
|
|
View this part on Richardson RFPD | 10 | 1 |
|
|
View this part on Master Electronics | 50 | 4 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
559
CD19FD332FO3F
Yes
Yes
Active
, 6829
compliant
EAR99
8532.29.00.20
Cornell Dubilier Electronics Inc
2.26
0.0033 µF
MICA CAPACITOR
MICA
14 mm
e3
17.3 mm
THROUGH HOLE MOUNT
1%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Radial
TR
1%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.