-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3599
|
Newark | Dio Sbd Vrrm 100V 2A Smb /Tape & Reel - 13" Reel |Bourns CD214B-B2100R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
CD214B-B2100R-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A 2SMD Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1688 / $0.1773 | Buy Now |
DISTI #
CD214B-B2100R
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-B2100R) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.1917 | Buy Now |
DISTI #
652-CD214B-B2100R
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 2A RoHS: Compliant | 0 |
|
$0.1730 / $0.1770 | Order Now |
DISTI #
71106691
|
RS | A 100V, 2A, SMB Compatible, Schottky Barrier Rectifier Diode | Bourns CD214B-B2100R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.2030 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1676 / $0.3510 | Buy Now |
DISTI #
CD214B-B2100R
|
TTI | Schottky Diodes & Rectifiers 100V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1720 / $0.1870 | Buy Now |
DISTI #
CD214B-B2100R
|
Avnet Abacus | - Tape and Reel (Alt: CD214B-B2100R) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601120336
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1189 |
|
$0.0874 / $0.1090 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1676 / $0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214B-B2100R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-B2100R
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CD214B-B2100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-B2100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CD214B-B2100R vs SS210LRHG |
FS210WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Fagor Electrónica | CD214B-B2100R vs FS210WHE3TRTB |
ES2BAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214B-B2100R vs ES2BAF5 |
SS210AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CD214B-B2100R vs SS210AF6 |
FR202W-W | Rectifier Diode, | Rectron Semiconductor | CD214B-B2100R vs FR202W-W |
SS210FL-TP | Rectifier Diode, | Micro Commercial Components | CD214B-B2100R vs SS210FL-TP |
ER2B-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | CD214B-B2100R vs ER2B-L-TP |
ES2BAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214B-B2100R vs ES2BAF2 |
F2BFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD214B-B2100R vs F2BFF3 |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD214B-B2100R vs US2BB-HF |