Part Details for CD4001BNSR by Texas Instruments
Overview of CD4001BNSR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Entertainment and Gaming
Price & Stock for CD4001BNSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD4001BNSR
|
Mouser Electronics | Logic Gates CMOS Quad 2-In RoHS: Compliant | 0 |
|
$0.2430 / $0.6300 | Order Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 48 |
|
$0.3600 / $0.6000 | Buy Now |
|
Rochester Electronics | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 39337 |
|
$0.2393 / $0.2815 | Buy Now |
DISTI #
C1S746205208156
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape | 7745 |
|
$0.1940 / $0.3540 | Buy Now |
DISTI #
C1S746200546635
|
Chip1Stop | NOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant pbFree: Yes | 1947 |
|
$0.2290 / $0.3100 | Buy Now |
Part Details for CD4001BNSR
CD4001BNSR CAD Models
CD4001BNSR Part Data Attributes
|
CD4001BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4001BNSR
Texas Instruments
4-ch, 2-input, 3-V to 18-V NOR gates 14-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for CD4001BNSR
This table gives cross-reference parts and alternative options found for CD4001BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4001BNSR vs CD4001BNSRE4 |
MC14001BFELG | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, ROHS COMPLIANT, EIAJ, SO-14 | onsemi | CD4001BNSR vs MC14001BFELG |
CD4001UBNSR | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4001BNSR vs CD4001UBNSR |
CD4001BNSRG4 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SO -55 to 125 | Texas Instruments | CD4001BNSR vs CD4001BNSRG4 |