-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07236322
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 | Americas - 505 |
|
$0.4401 / $1.1171 | Buy Now |
DISTI #
296-25935-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4118 In Stock |
|
$0.4607 / $1.1400 | Buy Now |
DISTI #
69863840
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube Min Qty: 14 Package Multiple: 1 Date Code: 2317 | Americas - 505 |
|
$0.4401 / $0.9455 | Buy Now |
DISTI #
26AJ5394
|
Newark | Ic, Hex Schmitt Trigger, Cmos, 14Soic, Logic Family/Base Number:Cd40106, Logic Type:Inverter Schmitt Trigger, Output Current:6.8Ma, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 653 |
|
$1.0400 / $1.4800 | Buy Now |
DISTI #
595-CD40106BM
|
Mouser Electronics | Inverters CMOS Hex Schmitt Triggers RoHS: Compliant | 20980 |
|
$0.4710 / $1.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 140 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, SOP | 99 |
|
$0.4465 / $0.9567 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, SOP | 112 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | CD40106B CMOS Hex Schmitt Triggers RoHS: Compliant Status: Active Min Qty: 1 | 124487 |
|
$0.4252 / $0.5002 | Buy Now |
DISTI #
CD40106BM
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, SO14, 3÷18VDC, -55÷125°C, tube Min Qty: 1 | 1385 |
|
$0.5360 / $1.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BM
Texas Instruments
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD40106BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40106BMTG4 | CMOS Hex Schmitt Triggers 14-SOIC -55 to 125 | Texas Instruments | CD40106BM vs CD40106BMTG4 |
CD40106BM96E4 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD40106BM vs CD40106BM96E4 |
CD40106BMT | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD40106BM vs CD40106BMT |
MC14106BDG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | CD40106BM vs MC14106BDG |
HCF40106M013TR | Hex Schmitt Trigger | STMicroelectronics | CD40106BM vs HCF40106M013TR |
MC14106BDR2G | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | CD40106BM vs MC14106BDR2G |
CD40106BM96G4 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD40106BM vs CD40106BM96G4 |
CD40106BM96 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD40106BM vs CD40106BM96 |