Logic
CD40109BD
Description: 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of CD40109BD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD40109BD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40109BD by Texas Instruments

CD40109BD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
LOW TO HIGH VOLTAGE TRANSLATOR
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T16
Length
19.05 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD40109BD
    Texas Instruments
    4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for CD40109BD

This table gives cross-reference parts and alternative options found for CD40109BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40109BF3A Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC CD40109BD vs CD40109BF3A
CD40109BD 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation CD40109BD vs CD40109BD
CD40109BD Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC CD40109BD vs CD40109BD
CD40109BDMSH Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD40109BD vs CD40109BDMSH
CD40109BDMSR 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation CD40109BD vs CD40109BDMSR
CD40109BF CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125 Texas Instruments CD40109BD vs CD40109BF
5962R9664502VEX 4000/14000/40000 SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation CD40109BD vs 5962R9664502VEX
CD40109BFX Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD40109BD vs CD40109BFX
CD40109BFMSH Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD40109BD vs CD40109BFMSH
CD40109BEX 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 Intersil Corporation CD40109BD vs CD40109BEX
Part Number Description Manufacturer Compare
CD40109BD Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC CD40109BD vs CD40109BD
CD40109BD 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation CD40109BD vs CD40109BD
CD40109BFMSH Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD40109BD vs CD40109BFMSH
CD40109BF CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125 Texas Instruments CD40109BD vs CD40109BF
CD40109BDMSH Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD40109BD vs CD40109BDMSH
CD40109BEX 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 Intersil Corporation CD40109BD vs CD40109BEX
CD40109BFX 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation CD40109BD vs CD40109BFX
CD40109BKMSH 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP16 Intersil Corporation CD40109BD vs CD40109BKMSH
CD40109BF3A Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC CD40109BD vs CD40109BF3A
CD40109BFX Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 Harris Semiconductor CD40109BD vs CD40109BFX

Related Parts for CD40109BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40109BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40109BD by Texas Instruments

Select Manufacturer
Which Manufacturer of CD40109BD would you like to use for your alert(s)?
  • Please alert me when CD40109BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40109BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40109BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40109BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40109BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40109BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: