-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2020
|
Newark | Ic, Level Shifter, Quad, 16Dip, No. Of Inputs:4, Output Current:6.8Ma, Propagation Delay:230Ns, No. Of Pins:16Pins, Logic Case Style:Dip, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40109BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461 |
|
$0.4670 / $0.6870 | Buy Now |
DISTI #
60K5094
|
Newark | Quad Voltage Level Shifter, Dip-16, No. Of Inputs:4Inputs, Output Current:6.8Ma, Propagation Delay:180Ns, No. Of Pins:16Pins, Logic Case Style:Dip, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Msl:-Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40109BE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2100 | Buy Now |
DISTI #
2156-CD40109BE-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2081 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-3505-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1966 In Stock |
|
$0.1962 / $0.5900 | Buy Now |
DISTI #
595-CD40109BE
|
Mouser Electronics | Translation - Voltage Levels Quad L-H Voltage RoHS: Compliant | 1788 |
|
$0.1960 / $0.5600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 574 |
|
RFQ | ||
|
Quest Components | TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, Plastic, DIP | 359 |
|
$0.1744 / $0.3738 | Buy Now |
|
Rochester Electronics | CD40109B CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) RoHS: Compliant Status: Active Min Qty: 1 | 2081 |
|
$0.1661 / $0.1954 | Buy Now |
DISTI #
CD40109BE
|
TME | IC: digital, level shifter, Ch: 4, CMOS, THT, DIP16, CD4000 Min Qty: 3 | 523 |
|
$0.2400 / $0.3360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40109BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40109BE
Texas Instruments
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0068 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40109BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40109BF3A | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD40109BE vs CD40109BF3A |
CD40109BKMSH | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDFP16 | Harris Semiconductor | CD40109BE vs CD40109BKMSH |
CD40109BFX | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BE vs CD40109BFX |
CD40109BEX | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 | Intersil Corporation | CD40109BE vs CD40109BEX |
CD40109BDMSR | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD40109BE vs CD40109BDMSR |
CD40109BF | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BE vs CD40109BF |
CD40109BFX | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BE vs CD40109BFX |
5962R9664501VEC | 4000/14000/40000 SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD40109BE vs 5962R9664501VEC |
CD40109BEE4 | 4000/14000/40000 SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD40109BE vs CD40109BEE4 |
CD40109BD3 | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD40109BE vs CD40109BD3 |