-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Decade Up-Down Counter/Latch/Display Driver 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5397
|
Newark | Ic, Logic, 4000, Display Driver, Logic Family/Base Number:Cd40110, Counter Type:Decade, Up/Down, Clock Frequency:5Mhz, Count Maximum:10, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40110BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$1.4600 / $2.0000 | Buy Now |
DISTI #
2156-CD40110BE-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8858 In Stock |
|
$0.7700 | Buy Now |
DISTI #
296-3506-5-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7011 / $1.5900 | Buy Now |
DISTI #
595-CD40110BE
|
Mouser Electronics | Counter ICs Decade Up/Dn RoHS: Compliant | 453 |
|
$0.7010 / $1.5900 | Buy Now |
|
Rochester Electronics | CD40110B CMOS Decade Up-Down Counter/Latch/Display Driver RoHS: Compliant Status: Active Min Qty: 1 | 8858 |
|
$0.6620 / $0.7788 | Buy Now |
DISTI #
CD40110BE
|
TME | IC: digital, decade up/down counter,latch, CMOS, THT, DIP16 Min Qty: 1 | 16 |
|
$0.8500 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC: digital, decade up/down counter,display driver,latch, CMOS | 5085 |
|
RFQ | |
DISTI #
3119741
|
element14 Asia-Pacific | IC, LOGIC, 4000, DISPLAY DRIVER RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$1.4860 / $1.6699 | Buy Now |
DISTI #
3119741
|
Farnell | IC, LOGIC, 4000, DISPLAY DRIVER RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 20 |
|
$1.6031 / $1.8035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40110BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40110BE
Texas Instruments
CMOS Decade Up-Down Counter/Latch/Display Driver 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER; 7 SEGMENT DISPLAY DRIVER | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 720 ns | |
Propagation Delay (tpd) | 1850 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |
This table gives cross-reference parts and alternative options found for CD40110BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40110BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40110BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT BIDIRECTIONAL DISPLAY DRIVER COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40110BE vs CD40110BF |