Part Details for CD4011BCNX by Fairchild Semiconductor Corporation
Overview of CD4011BCNX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4011BCNX
CD4011BCNX CAD Models
CD4011BCNX Part Data Attributes
|
CD4011BCNX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4011BCNX
Fairchild Semiconductor Corporation
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4011BCNX
This table gives cross-reference parts and alternative options found for CD4011BCNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BCNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/05051BCA | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4011BCNX vs JM38510/05051BCA |
MC14011UBCP | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | CD4011BCNX vs MC14011UBCP |
CD4011BMN | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | CD4011BCNX vs CD4011BMN |
CD4011BDTR | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | CD4011BCNX vs CD4011BDTR |
CD4011AF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD4011BCNX vs CD4011AF |
M38510H05051BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4011BCNX vs M38510H05051BCX |
M38510/05051BCA | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4011BCNX vs M38510/05051BCA |
HCF4011BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4011BCNX vs HCF4011BEY |
HEC4011BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | CD4011BCNX vs HEC4011BD |
HEF4011BDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4011BCNX vs HEF4011BDF |