Logic
CD4011BDMSR
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14

Overview of CD4011BDMSR by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD4011BDMSR by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4011BDMSR by Intersil Corporation

CD4011BDMSR
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.00035999999999999997 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
338 ns
Propagation Delay (tpd)
338 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
1 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
2 mm
Want to compare parts?
  1. CD4011BDMSR
    Intersil Corporation
    4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14
    VS

Alternate Parts for CD4011BDMSR

This table gives cross-reference parts and alternative options found for CD4011BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4011BFMSR NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4011BDMSR vs CD4011BFMSR
CD4011BFSR NAND Gate, CMOS, CDIP14 Harris Semiconductor CD4011BDMSR vs CD4011BFSR
Part Number Description Manufacturer Compare
CD4011BFSR NAND Gate, CMOS, CDIP14 Harris Semiconductor CD4011BDMSR vs CD4011BFSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4011BDMSR by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4011BDMSR by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD4011BDMSR would you like to use for your alert(s)?
  • Please alert me when CD4011BDMSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4011BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4011BDMSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4011BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4011BDMSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4011BDMSR by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: