Part Details for CD4011BE by Harris Semiconductor
Overview of CD4011BE by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD4011BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 202 |
|
$0.5850 / $1.8281 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, CMOS, 14 Pin, Plastic, DIP | 37 |
|
$0.5694 / $0.9490 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, CMOS, 14 Pin, Plastic, DIP | 80 |
|
$0.7313 / $2.4375 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for CD4011BE
CD4011BE CAD Models
CD4011BE Part Data Attributes:
|
CD4011BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4011BE
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |