-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4011BEE4-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3313 | Buy Now |
DISTI #
595-CD4011BEE4
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 4215 |
|
$0.2340 / $0.7100 | Buy Now |
|
Win Source Electronics | IC GATE NAND 4CH 2-INP 14-DIP | 62230 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4011BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011BEE4
Texas Instruments
4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4011BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-180-6817 | Gate | Renesas Electronics Corporation | CD4011BEE4 vs 5962-01-180-6817 |
JM38510/05001BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD4011BEE4 vs JM38510/05001BCA |
MC14011UBCPG | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4011BEE4 vs MC14011UBCPG |
MN4011B | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | CD4011BEE4 vs MN4011B |
CD4011CN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4011BEE4 vs CD4011CN |
5962-01-117-9902 | Gate | Renesas Electronics Corporation | CD4011BEE4 vs 5962-01-117-9902 |
CD4011MN | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4011BEE4 vs CD4011MN |
HEF4011BP,652 | HEF4011BP | NXP Semiconductors | CD4011BEE4 vs HEF4011BP,652 |
5962R9662101TCX | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | CD4011BEE4 vs 5962R9662101TCX |
M38510H05051BCA | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4011BEE4 vs M38510H05051BCA |