Part Details for CD4011UBPW by Rochester Electronics LLC
Overview of CD4011UBPW by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4011UBPW
CD4011UBPW CAD Models
CD4011UBPW Part Data Attributes
|
CD4011UBPW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4011UBPW
Rochester Electronics LLC
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN PLASTIC. TSSOP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | GREEN PLASTIC. TSSOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 120 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CD4011UBPW
This table gives cross-reference parts and alternative options found for CD4011UBPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC00AF | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | CD4011UBPW vs MC74HC00AF |
CD74HCT00MTG4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4011UBPW vs CD74HCT00MTG4 |
74HC00D | NAND Gate | Nexperia | CD4011UBPW vs 74HC00D |
CD74HCT00MG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD4011UBPW vs CD74HCT00MG4 |
CD74HC00M96G4 | High Speed CMOS Logic Quad 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD4011UBPW vs CD74HC00M96G4 |
SN74HC00J4 | NAND Gate | Rochester Electronics LLC | CD4011UBPW vs SN74HC00J4 |
MM74HC00J | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Texas Instruments | CD4011UBPW vs MM74HC00J |
SN74HC00NP1 | NAND Gate | Rochester Electronics LLC | CD4011UBPW vs SN74HC00NP1 |
MM74HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | CD4011UBPW vs MM74HC00J |
74HC00D-T | NAND Gate | Nexperia | CD4011UBPW vs 74HC00D-T |