Part Details for CD4013BCN by National Semiconductor Corporation
Overview of CD4013BCN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for CD4013BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 764 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 1 |
|
$1.2500 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 1 |
|
$1.2500 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 14 |
|
$1.4400 / $2.4000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 24 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 36 |
|
$2.1000 / $3.1500 | Buy Now |
Part Details for CD4013BCN
CD4013BCN CAD Models
CD4013BCN Part Data Attributes
|
CD4013BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4013BCN
National Semiconductor Corporation
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.5 MHz |