-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD4013BM96G4
|
Mouser Electronics | Flip Flops CMOS Dual D-Type Flip Flop RoHS: Compliant | 2788 |
|
$0.2050 / $0.5700 | Buy Now |
|
Bristol Electronics | 505 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | 555 |
|
$0.3076 / $0.7690 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | 404 |
|
$0.3845 / $0.7690 | Buy Now |
DISTI #
CD4013BM96G4
|
TME | IC: digital, D flip-flop, Ch: 2, SMD, SOP14, reel,tape, CD4000 Min Qty: 2500 | 0 |
|
$0.1680 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 14SOIC | 109596 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4013BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4013BM96G4
Texas Instruments
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4013BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4013BME4 | CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 | Texas Instruments | CD4013BM96G4 vs CD4013BME4 |
CD4013BM96E4 | CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 | Texas Instruments | CD4013BM96G4 vs CD4013BM96E4 |
CD4013BMT | CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 | Texas Instruments | CD4013BM96G4 vs CD4013BMT |
CD4013BM | CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 | Texas Instruments | CD4013BM96G4 vs CD4013BM |
CD4013BMG4 | CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 | Texas Instruments | CD4013BM96G4 vs CD4013BMG4 |
HCF4013BM1 | Dual D Flip-Flop | STMicroelectronics | CD4013BM96G4 vs HCF4013BM1 |
CD4013BMTE4 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4013BM96G4 vs CD4013BMTE4 |