Part Details for CD4013BPWG4 by Texas Instruments
Overview of CD4013BPWG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4013BPWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, 4000/14000/40000 SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO14 | 218 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for CD4013BPWG4
CD4013BPWG4 CAD Models
CD4013BPWG4 Part Data Attributes
|
CD4013BPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4013BPWG4
Texas Instruments
4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 12 MHz |
Alternate Parts for CD4013BPWG4
This table gives cross-reference parts and alternative options found for CD4013BPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4013BPWRE4 | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | CD4013BPWG4 vs CD4013BPWRE4 |
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | CD4013BPWG4 vs HEF4013BTT,112 |
MC14013BDTR2G | Dual D Flip-Flop, TSSOP-14, 2500-REEL | onsemi | CD4013BPWG4 vs MC14013BDTR2G |
MC14013BDT | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD4013BPWG4 vs MC14013BDT |
MC14013BDTR2 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD4013BPWG4 vs MC14013BDTR2 |
HEF4013BTT,118 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | CD4013BPWG4 vs HEF4013BTT,118 |
HEF4013BTT-Q100 | D Flip-Flop | Nexperia | CD4013BPWG4 vs HEF4013BTT-Q100 |
CD4013BPWRG4 | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | CD4013BPWG4 vs CD4013BPWRG4 |
HEF4013BTT | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD4013BPWG4 vs HEF4013BTT |
CD4013BPW | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | CD4013BPWG4 vs CD4013BPW |