Part Details for CD40174BDMSR by Intersil Corporation
Overview of CD40174BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40174BDMSR
CD40174BDMSR CAD Models
CD40174BDMSR Part Data Attributes
|
CD40174BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40174BDMSR
Intersil Corporation
4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3.5 MHz |
Alternate Parts for CD40174BDMSR
This table gives cross-reference parts and alternative options found for CD40174BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40174BFX | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD40174BDMSR vs CD40174BFX |
CD40174BFMSR | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD40174BDMSR vs CD40174BFMSR |
HCF40174BEY | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40174BDMSR vs HCF40174BEY |
5962-01-160-6543 | FF/Latch | Renesas Electronics Corporation | CD40174BDMSR vs 5962-01-160-6543 |
MM74C174N | D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD40174BDMSR vs MM74C174N |
CD40174BEE4 | CMOS Hex D-Type Flip-Flop 16-PDIP -55 to 125 | Texas Instruments | CD40174BDMSR vs CD40174BEE4 |
CD40174BE | CMOS Hex D-Type Flip-Flop 16-PDIP -55 to 125 | Texas Instruments | CD40174BDMSR vs CD40174BE |
HEF40174BPB | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | CD40174BDMSR vs HEF40174BPB |
CD40174BDMSR | CMOS Hex D-Type Flip-Flop, SBDIP, /Tube | Renesas Electronics Corporation | CD40174BDMSR vs CD40174BDMSR |
5962-01-071-4863 | FF/Latch | Renesas Electronics Corporation | CD40174BDMSR vs 5962-01-071-4863 |