Logic
CD40174BPWR
Texas Instruments
Description: 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of CD40174BPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare Energy and Power Systems

CAD Models for CD40174BPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40174BPWR by Texas Instruments

CD40174BPWR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
3500000 Hz
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
300 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
8 MHz
Want to compare parts?
  1. CD40174BPWR
    Texas Instruments
    4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for CD40174BPWR

This table gives cross-reference parts and alternative options found for CD40174BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40174BPWRG4 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD40174BPWR vs CD40174BPWRG4
CD40174BPWE4 CMOS Hex D-Type Flip-Flop 16-TSSOP -55 to 125 Texas Instruments CD40174BPWR vs CD40174BPWE4
Part Number Description Manufacturer Compare
MM74C74N D Flip-Flop, CMOS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD40174BPWR vs MM74C74N
CD40174BCM D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation CD40174BPWR vs CD40174BCM
HCF40174BM1 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics CD40174BPWR vs HCF40174BM1
HEF40175BPB 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 NXP Semiconductors CD40174BPWR vs HEF40175BPB
CD40175BKMSH D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16 Harris Semiconductor CD40174BPWR vs CD40175BKMSH
CD40175BPW 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD40174BPWR vs CD40175BPW
CD40174BPWE4 CMOS Hex D-Type Flip-Flop 16-TSSOP -55 to 125 Texas Instruments CD40174BPWR vs CD40174BPWE4
MM74C107N CMOS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 Texas Instruments CD40174BPWR vs MM74C107N
CD40174BNSR CMOS Hex D-Type Flip-Flop 16-SO -55 to 125 Texas Instruments CD40174BPWR vs CD40174BNSR
MC14175BFELG 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi CD40174BPWR vs MC14175BFELG

Related Parts for CD40174BPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40174BPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40174BPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of CD40174BPWR would you like to use for your alert(s)?
  • Please alert me when CD40174BPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40174BPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40174BPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40174BPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40174BPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40174BPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: