Part Details for CD4017AD3 by Harris Semiconductor
Overview of CD4017AD3 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4017AD3
CD4017AD3 CAD Models
CD4017AD3 Part Data Attributes
|
CD4017AD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4017AD3
Harris Semiconductor
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max I(ol) | 0.00051 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4017AD3
This table gives cross-reference parts and alternative options found for CD4017AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14017BCPG | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16, Counter | onsemi | CD4017AD3 vs MC14017BCPG |
CD4017BMJ | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4017AD3 vs CD4017BMJ |
HCF4017BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4017AD3 vs HCF4017BEY |
MC14017BCPD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16 | Motorola Mobility LLC | CD4017AD3 vs MC14017BCPD |
MC14017BCPDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4017AD3 vs MC14017BCPDS |
MC14017BCLDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | CD4017AD3 vs MC14017BCLDS |
MC14017BCPS | Ring Counter, | Rochester Electronics LLC | CD4017AD3 vs MC14017BCPS |
5962R9662503VEC | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4017AD3 vs 5962R9662503VEC |
CD4017BDMS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16 | Intersil Corporation | CD4017AD3 vs CD4017BDMS |
MC14017BAL | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4017AD3 vs MC14017BAL |