Part Details for CD4017AFB by Intersil Corporation
Overview of CD4017AFB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Part Details for CD4017AFB
CD4017AFB CAD Models
CD4017AFB Part Data Attributes
|
CD4017AFB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4017AFB
Intersil Corporation
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max I(ol) | 0.00051 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4017AFB
This table gives cross-reference parts and alternative options found for CD4017AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4017BF | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4017AFB vs CD4017BF |
CD4017BF3AS2534 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4017AFB vs CD4017BF3AS2534 |
CD4017BFB | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4017AFB vs CD4017BFB |
4017BPC | Ring Counter, | Rochester Electronics LLC | CD4017AFB vs 4017BPC |
CD4017BFX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017AFB vs CD4017BFX |
CD4017BD3 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4017AFB vs CD4017BD3 |
CD4017BEX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4017AFB vs CD4017BEX |
CD4017BMJ/883 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD4017AFB vs CD4017BMJ/883 |
CD4017BFB | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4017AFB vs CD4017BFB |
CD4017BFX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4017AFB vs CD4017BFX |