Logic
CD4017BCSJ
Description: Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16

Overview of CD4017BCSJ by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Healthcare Agriculture Technology Automotive

Price & Stock for CD4017BCSJ by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1880
  • 1 $0.4436
  • 25 $0.4347
  • 100 $0.4170
  • 500 $0.3992
  • 1,000 $0.3771
$0.3771 / $0.4436 Buy Now

CAD Models for CD4017BCSJ by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4017BCSJ by Fairchild Semiconductor Corporation

CD4017BCSJ
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.1 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
RING COUNTER
Max Frequency@Nom-Sup
1000000 Hz
Mode of Operation
SYNCHRONOUS
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
1000 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
6 MHz
Want to compare parts?
  1. CD4017BCSJ
    Fairchild Semiconductor Corporation
    Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
    VS

Alternate Parts for CD4017BCSJ

This table gives cross-reference parts and alternative options found for CD4017BCSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BCSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4017BCSJ Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC CD4017BCSJ vs CD4017BCSJ
Part Number Description Manufacturer Compare
74HC4020N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors CD4017BCSJ vs 74HC4020N
CD74HC4020EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC CD4017BCSJ vs CD74HC4020EX
M74HC4020F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD4017BCSJ vs M74HC4020F1
5962-8989001CA Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD4017BCSJ vs 5962-8989001CA
SN54HC4061J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments CD4017BCSJ vs SN54HC4061J-00
CD4017BMN IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter National Semiconductor Corporation CD4017BCSJ vs CD4017BMN
SN54LS390JD Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products CD4017BCSJ vs SN54LS390JD
CD4017BMJ 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments CD4017BCSJ vs CD4017BMJ
SN74LV4040ADG4 12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85 Texas Instruments CD4017BCSJ vs SN74LV4040ADG4
HD74LV4040AFPEL LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation CD4017BCSJ vs HD74LV4040AFPEL

Related Parts for CD4017BCSJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4017BCSJ by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4017BCSJ by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4017BCSJ would you like to use for your alert(s)?
  • Please alert me when CD4017BCSJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4017BCSJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4017BCSJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4017BCSJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4017BCSJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4017BCSJ by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: