Part Details for CD4017BD by Rochester Electronics LLC
Overview of CD4017BD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4017BD
CD4017BD CAD Models
CD4017BD Part Data Attributes
|
CD4017BD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4017BD
Rochester Electronics LLC
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4017BD
This table gives cross-reference parts and alternative options found for CD4017BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4017BF | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4017BD vs CD4017BF |
CD4017BF3AS2534 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4017BD vs CD4017BF3AS2534 |
CD4017BFB | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4017BD vs CD4017BFB |
4017BPC | Ring Counter, | Rochester Electronics LLC | CD4017BD vs 4017BPC |
CD4017BFX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017BD vs CD4017BFX |
CD4017BD3 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4017BD vs CD4017BD3 |
CD4017BEX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4017BD vs CD4017BEX |
CD4017BMJ/883 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD4017BD vs CD4017BMJ/883 |
CD4017BFB | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4017BD vs CD4017BFB |
CD4017BFX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4017BD vs CD4017BFX |