-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Decade Counter with 10 Decoded Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2022
|
Newark | Ic, 4000 Cmos, 4017, Dip16, 18V Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4017BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.1600 / $2.9100 | Buy Now |
DISTI #
296-2037-5-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
613 In Stock |
|
$0.4191 / $1.0400 | Buy Now |
DISTI #
595-CD4017BE
|
Mouser Electronics | Counter ICs 10 Decade/Divider RoHS: Compliant | 7088 |
|
$0.4190 / $0.8500 | Buy Now |
|
Bristol Electronics | 424 |
|
RFQ | ||
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 46 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 320 |
|
$0.4750 / $0.9500 | Buy Now |
|
Rochester Electronics | CD4017B CMOS Decade Counter with 10 Decoded Outputs RoHS: Compliant Status: Active Min Qty: 1 | 168351 |
|
$0.3868 / $0.4550 | Buy Now |
DISTI #
CD4017BE
|
TME | IC: digital, divider,decade counter, CMOS, THT, DIP16, CD4000 Min Qty: 3 | 2232 |
|
$0.4260 / $0.7250 | Buy Now |
|
Ameya Holding Limited | IC: digital, divider,counter, CMOS, THT, DIP16 | 14626 |
|
RFQ | |
|
ComSIT USA | CMOS COUNTER/DIVIDER Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16 RoHS: Compliant | Europe - 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4017BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4017BE
Texas Instruments
CMOS Decade Counter with 10 Decoded Outputs 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 270 ns | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4017BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-062-0761 | Counter | Renesas Electronics Corporation | CD4017BE vs 5962-01-062-0761 |
CD4017BD3A | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, DIP-16 | Intersil Corporation | CD4017BE vs CD4017BD3A |
5962R9662503VEX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4017BE vs 5962R9662503VEX |
CD4017BFX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4017BE vs CD4017BFX |
MC14017BALDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | CD4017BE vs MC14017BALDS |
CD4017BMJ | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | CD4017BE vs CD4017BMJ |
MC14017BCL | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4017BE vs MC14017BCL |
HD14017BP | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD4017BE vs HD14017BP |
MC14017BCL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4017BE vs MC14017BCL |
CD4017BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4017BE vs CD4017BD |