-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07236503
|
Arrow Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2120 Container: Cut Strips | Americas - 39 |
|
$0.1538 / $0.2765 | Buy Now |
DISTI #
296-25940-1-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3588 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
58858183
|
Verical | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R Min Qty: 39 Package Multiple: 1 Date Code: 2120 | Americas - 39 |
|
$0.1538 | Buy Now |
DISTI #
33AH3791
|
Newark | Decade/Divider, 10Bit, Soic-16, Logic Family/Base Number:Cd4017B, Counter Type:Decade/Divider, Clock Frequency:11Mhz, Count Maximum:10, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4017BM96 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4440 / $0.5800 | Buy Now |
DISTI #
595-CD4017BM96
|
Mouser Electronics | Counter ICs CMOS Decade Counter RoHS: Compliant | 3613 |
|
$0.1510 / $0.5300 | Buy Now |
|
Bristol Electronics | 4890 |
|
RFQ | ||
|
Quest Components | RING COUNTER, 4000/14000/40000 SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 10-BIT, UP DIRECTION, CMOS, PDSO16 | 516 |
|
$0.3244 / $0.8110 | Buy Now |
DISTI #
CD4017BM96
|
TME | IC: digital, divider,decade counter, CMOS, SMD, SO16, CD4000 Min Qty: 3 | 2011 |
|
$0.2170 / $0.3500 | Buy Now |
|
Ameya Holding Limited | IC: digital, divider,counter, CMOS, SMD, SO16, 3÷18VDC, -55÷125°C | 94844 |
|
RFQ | |
DISTI #
3119743
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4719 / $0.6638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4017BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4017BM96
Texas Instruments
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 270 ns | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4017BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4017BTD | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | CD4017BM96 vs HEF4017BTD |
HD14017BFP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, FP-16DA | Renesas Electronics Corporation | CD4017BM96 vs HD14017BFP |
CD4017BME4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4017BM96 vs CD4017BME4 |
CD4017BM96G4 | CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4017BM96 vs CD4017BM96G4 |