If you like Findchips… You will love Findchips PRO. Try it Now.

CD4017BPWR

CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125

Manufacturer Texas Instruments
Price Range $0.1400 / $0.2900

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

89,712

Part Number Description Manufacturer Compare
MC74HC393ADG Logic Dual 4-Stage Binary Ripple Counter, SOIC-14 NB, 55-TUBE ON Semiconductor CD4017BPWR vs MC74HC393ADG
MC74HC393ADTR2G Logic Dual 4-Stage Binary Ripple Counter, TSSOP-14, 2500-REEL ON Semiconductor CD4017BPWR vs MC74HC393ADTR2G
SN74HC4020N Logic 14-Bit Asynchronous Binary Counters 16-PDIP -40 to 85 Texas Instruments CD4017BPWR vs SN74HC4020N
SN74LS390N Logic Dual 4-Bit Decade Counters 16-PDIP 0 to 70 Texas Instruments CD4017BPWR vs SN74LS390N
SN74HC4020DR Logic 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments CD4017BPWR vs SN74HC4020DR
SN74HC4020D Logic 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments CD4017BPWR vs SN74HC4020D
SN74LV393APWR Logic Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 Texas Instruments CD4017BPWR vs SN74LV393APWR
CD4040BPWR Logic CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125 Texas Instruments CD4017BPWR vs CD4040BPWR
SN74HC393D Logic Dual 4-Bit Binary Counters 14-SOIC -40 to 85 Texas Instruments CD4017BPWR vs SN74HC393D
SN74LV393ADR Logic Dual 4-Bit Binary Counters 14-SOIC -40 to 85 Texas Instruments CD4017BPWR vs SN74LV393ADR

Global Popularity

Popularity in Logic

Popularity in Counters

Popularity by Region

Very High

Medium

Good

Low

  • 1. Israel
    100
  • 2. Singapore
    98
  • 3. Ukraine
    96
  • 4. India
    93
  • 5. United States
    92
  • 6. Puerto Rico
    85
  • 7. Svalbard and Jan Mayen
    85
  • 8. Democratic Republic of the Congo
    82
  • 9. Mauritius
    82
  • 10. Cayman Islands
    82

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.1400 Buy Now
  • 2. Texas Instruments $0.2900 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PMP7944 10.8Vin to 13.2Vin; 48Vout @ 7.3A; 4-Phase Synchronous Boost Converter | TI.com
    PMP7944: A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
  • PMP7969 High-Efficiency 4 Phase Synchronous Boost Conv for Automotive Trunk Amplifier App Reference Design | TI.com
    PMP7969: PMP7969 is a very high efficiency 4 phase boost controller synchronizable to external clock. Light load efficiency is excellent due to phase shedding capability. Synchronous rectifier also improves efficiency. High effective switching frequency obtained with multiphase over single phase, and current sharing accuracy of ±10%. Bypass mode capable when Vin > Vout.
  • TIDA-00223 Automotive Audio I2S over Coax Class D Amplifier Reference Design | TI.com
    TIDA-00223: This reference design is an I²S/TDM-based, low-cost, easy-to-use alternative to fiber optics/analog copper wire for connecting an automotive (sound) control panel to an output stage/power amplifier. Supporting I²S as well as TDM, it is capable of transmitting digital audio signal to 16 independent channels of speakers with each channel output of 80W at 4Ω. It also supports bidirectional communication with the control unit or processor via I²C, over a single shielded twisted pair (STP) or coaxial. Furthermore, the TIDA-00223 reference design enables fast implementation with power supply included, and it has all the protection and diagnostics requirements needed in modern cars.
  • PMP7937 7.5Vin to 10Vin; 11.5Vout @ 65A; 4-Phase Synchronous Boost Converter | TI.com
    PMP7937: A 4-phase synchronous boost converter that accepts an input voltage of 7.5Vin to 10Vin and provides an output of 11.5Vout capable of delivering 65A.
  • PMP7967 Power Solution for an Engineering Equipment Fuel Injector | TI.com
    PMP7967: The PMP7967 converts a DC input of 6V-42V to an output of 90V at 1.5A. The design uses four interleaved LM5122 boost controllers with each controller switching at 100kHz. The resulting 4-phase boost converter has a ripple frequency of 400kHz. Freqeucny can also be synchronized to an external signal. Four 330μF aluminum electrolytic capacitors are used at the output to support sudden load current demands in the fuel injector solenoids.
  • 7.5Vin to 10Vin; 11.5Vout @ 65A; 4-Phase Synchronous Boost Converter
    PMP7937: A 4-phase synchronous boost converter that accepts an input voltage of 7.5Vin to 10Vin and provides an output of 11.5Vout capable of delivering 65A.
  • PMP11112 6V-16V Input Four Phase Synchronous Boost Converter Audio Amplifier (25V@24A) Reference Design | TI.com
    PMP11112: This 600W four phase synchronous boost supplies 25V @ 24A from a 6V - 16V input. Four phase operation allows fewer input and output capacitors and better thermal balancing with surface mount components.
  • 10.8Vin to 13.2Vin; 48Vout @ 7.3A; 4-Phase Synchronous Boost Converter
    PMP7944: A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
  • Power Solution for an Engineering Equipment Fuel Injector
    PMP7967: The PMP7967 converts a DC input of 6V-42V to an output of 90V at 1.5A. The design uses four interleaved LM5122 boost controllers with each controller switching at 100kHz. The resulting 4-phase boost converter has a ripple frequency of 400kHz. Freqeucny can also be synchronized to an external signal. Four 330μF aluminum electrolytic capacitors are used at the output to support sudden load current demands in the fuel injector solenoids.
  • High-Efficiency 4 Phase Synchronous Boost Conv for Automotive Trunk Amplifier App Reference Design
    PMP7969: PMP7969 is a very high efficiency 4 phase boost controller synchronizable to external clock. Light load efficiency is excellent due to phase shedding capability. Synchronous rectifier also improves efficiency. High effective switching frequency obtained with multiphase over single phase, and current sharing accuracy of ±10%. Bypass mode capable when Vin > Vout.
  • Automotive Audio I2S over Coax Class D Amplifier Reference Design
    TIDA-00223: This reference design is an I²S/TDM-based, low-cost, easy-to-use alternative to fiber optics/analog copper wire for connecting an automotive (sound) control panel to an output stage/power amplifier. Supporting I²S as well as TDM, it is capable of transmitting digital audio signal to 16 independent channels of speakers with each channel output of 80W at 4Ω. It also supports bidirectional communication with the control unit or processor via I²C, over a single shielded twisted pair (STP) or coaxial. Furthermore, the TIDA-00223 reference design enables fast implementation with power supply included, and it has all the protection and diagnostics requirements needed in modern cars.
  • Power Solution for an Automotive Fuel Injector
    PMP7966: PMP7966 is a 4-phase boost converter rated for 52V output at 2.5A from an input voltage of 6V to 42V. This design uses LM5122 boost controllers at a switching frequency of 100 kHz each phase, resulting in 400 kHz input and output ripple. 680μF aluminum electrolytic capacitors are used at the output of each phase, providing hold-up to support large transient currents.
  • PMP7966 Power Solution for an Automotive Fuel Injector | TI.com
    PMP7966: PMP7966 is a 4-phase boost converter rated for 52V output at 2.5A from an input voltage of 6V to 42V. This design uses LM5122 boost controllers at a switching frequency of 100 kHz each phase, resulting in 400 kHz input and output ripple. 680μF aluminum electrolytic capacitors are used at the output of each phase, providing hold-up to support large transient currents.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →