There are no models available for this part yet.
Overview of CD40193BF by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40193BF3A | Texas Instruments | CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-CDIP -55 to 125 |
CAD Models for CD40193BF by Texas Instruments
Part Data Attributes for CD40193BF by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
2000000 Hz
|
Max I(ol)
|
0.00035999999999999997 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
500 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
5.5 MHz
|
Alternate Parts for CD40193BF
This table gives cross-reference parts and alternative options found for CD40193BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40193BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C193N/B+ | Binary Counter, | Rochester Electronics LLC | CD40193BF vs MM74C193N/B+ |
MM54C193F | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,FP,16PIN,CERAMIC | Texas Instruments | CD40193BF vs MM54C193F |
MM74C193N/B+ | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | Texas Instruments | CD40193BF vs MM74C193N/B+ |
CD40193BMJ | BINARY COUNTER | Freescale Semiconductor | CD40193BF vs CD40193BMJ |
MM74C193J | IC CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | CD40193BF vs MM74C193J |
MM54C193J | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD40193BF vs MM54C193J |
MM74C193J/A+ | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40193BF vs MM74C193J/A+ |
CD40193BF | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | CD40193BF vs CD40193BF |
CD40193BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40193BF vs CD40193BD |
MM54C193J/883C | IC,COUNTER,UP/DOWN,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40193BF vs MM54C193J/883C |