Part Details for CD4019BE by Texas Instruments
Overview of CD4019BE by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CD4019BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5400
|
Newark | Ic, Gate, Logic Family/Base Number:Cd4019, Logic Type:And/Or, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:16Pins, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4019BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4580 / $0.6730 | Buy Now |
DISTI #
2156-CD4019BE-ND
|
DigiKey | IC QUAD AND/OR SELECT GATE 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9050 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-2038-5-ND
|
DigiKey | IC QUAD AND/OR SELECT GATE 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5201 In Stock |
|
$0.3508 / $0.8600 | Buy Now |
DISTI #
595-CD4019BE
|
Mouser Electronics | Logic Gates Quad AND/OR RoHS: Compliant | 2241 |
|
$0.3060 / $0.6500 | Buy Now |
|
Bristol Electronics | 975 |
|
RFQ | ||
|
Bristol Electronics | 324 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 16 Pin, Plastic, DIP | 780 |
|
$0.4556 / $1.1390 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 16 Pin, Plastic, DIP | 18 |
|
$0.4095 / $0.9100 | Buy Now |
|
Rochester Electronics | CD4019B CMOS Quad AND/OR Select Gate RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.3037 / $0.3573 | Buy Now |
DISTI #
CD4019BE
|
TME | IC: digital, AND-OR,combination, Ch: 4, IN: 2, CMOS, THT, DIP16 Min Qty: 1 | 921 |
|
$0.3370 / $0.5470 | Buy Now |
Part Details for CD4019BE
CD4019BE CAD Models
CD4019BE Part Data Attributes
|
CD4019BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4019BE
Texas Instruments
CMOS Quad AND/OR Select Gate 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD4019BE
This table gives cross-reference parts and alternative options found for CD4019BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4019BEE4 | CMOS Quad AND/OR Select Gate 16-PDIP -55 to 125 | Texas Instruments | CD4019BE vs CD4019BEE4 |