-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4022BPWR | Texas Instruments | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4022BPWR-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3960 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-14257-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3734 In Stock |
|
$0.2825 / $0.8000 | Buy Now |
DISTI #
595-CD4022BPWR
|
Mouser Electronics | Counter ICs Octal/Divider RoHS: Compliant | 4285 |
|
$0.2810 / $0.8600 | Buy Now |
|
Rochester Electronics | CD4022B CMOS Octal Counter with 8 Decoded Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3960 |
|
$0.2802 / $0.3296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4022BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4022BPWR
Texas Instruments
CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 270 ns | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4022BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4022BPWG4 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD4022BPWR vs CD4022BPWG4 |
CD4022BPW | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD4022BPWR vs CD4022BPW |
CD4022BPWRE4 | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD4022BPWR vs CD4022BPWRE4 |
CD4022BPWG4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4022BPWR vs CD4022BPWG4 |
CD4022BPWE4 | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD4022BPWR vs CD4022BPWE4 |
CD4022BPWRG4 | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD4022BPWR vs CD4022BPWRG4 |