Part Details for CD4023AD3 by Harris Semiconductor
Overview of CD4023AD3 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023AD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD4023A - CMOS TRIPLE 3-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$3.9100 / $4.6000 | Buy Now |
Part Details for CD4023AD3
CD4023AD3 CAD Models
CD4023AD3 Part Data Attributes:
|
CD4023AD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4023AD3
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0006 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 75 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4023AD3
This table gives cross-reference parts and alternative options found for CD4023AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/05003BCA | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4023AD3 vs JM38510/05003BCA |
MC14023UBCLDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4023AD3 vs MC14023UBCLDS |
CD4012BMJ/883 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4023AD3 vs CD4012BMJ/883 |
M38510/05052BCA | Military 2-ch, 4-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4023AD3 vs M38510/05052BCA |
HEF4023BP,652 | HEF4023B - Triple 3-input NAND gate DIP 14-Pin | NXP Semiconductors | CD4023AD3 vs HEF4023BP,652 |
MC14023UBCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4023AD3 vs MC14023UBCP |
M38510/05002BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4023AD3 vs M38510/05002BCA |
MC14023BCPG | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4023AD3 vs MC14023BCPG |
M38510/05052BCX | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4023AD3 vs M38510/05052BCX |
MC14023UBCLD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4023AD3 vs MC14023UBCLD |