Part Details for CD4023BCSJ by Fairchild Semiconductor Corporation
Overview of CD4023BCSJ by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023BCSJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4023BCSJ-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOP Min Qty: 142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$2.1200 | Buy Now |
|
Rochester Electronics | CD4023 - Buffered Triple 3-Input NAND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for CD4023BCSJ
CD4023BCSJ CAD Models
CD4023BCSJ Part Data Attributes
|
CD4023BCSJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4023BCSJ
Fairchild Semiconductor Corporation
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CD4023BCSJ
This table gives cross-reference parts and alternative options found for CD4023BCSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BCSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4023BCSJX | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | CD4023BCSJ vs CD4023BCSJX |