Part Details for CD4023BE by Harris Semiconductor
Overview of CD4023BE by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 34 |
|
$0.4666 / $0.6999 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 6 |
|
$0.8680 / $1.0850 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 15 |
|
$0.9752 / $1.2190 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 68 |
|
$0.6999 / $1.1665 | Buy Now |
|
Rochester Electronics | CD4023B CMOS Triple 3-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 1015 |
|
$0.3111 / $0.3660 | Buy Now |
Part Details for CD4023BE
CD4023BE CAD Models
CD4023BE Part Data Attributes
|
CD4023BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4023BE
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |