-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three-channel 3-input 3V-to-18V NAND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3562
|
Newark | Ic, 4000 Cmos, Dip14, 18V, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4023BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$0.7530 / $1.0700 | Buy Now |
DISTI #
296-2041-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3372 / $0.8400 | Buy Now |
DISTI #
595-CD4023BE
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 2348 |
|
$0.3370 / $0.8300 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Rochester Electronics | CD4023B CMOS Triple 3-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 7045 |
|
$0.3111 / $0.3660 | Buy Now |
DISTI #
CD4023BE
|
TME | IC: digital, NAND, Ch: 3, IN: 3, CMOS, THT, DIP14, CD4000 Min Qty: 1 | 646 |
|
$0.3510 / $0.8530 | Buy Now |
|
Ameya Holding Limited | IC: digital, NAND, Channels: 3, IN: 3, CMOS, THT, DIP14 | 100256 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
3120122
|
element14 Asia-Pacific | IC, 4000 CMOS, DIP14, 18V RoHS: Compliant Min Qty: 1 Container: Each | 219 |
|
$0.4315 / $0.8733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4023BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4023BE
Texas Instruments
Three-channel 3-input 3V-to-18V NAND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4023BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/05003BCA | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4023BE vs JM38510/05003BCA |
M38510/05003BCA | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4023BE vs M38510/05003BCA |
CD4093BFX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BE vs CD4093BFX |
MC14023UBCPD | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD4023BE vs MC14023UBCPD |
CD4023MN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4023BE vs CD4023MN |
HEF4023BP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | CD4023BE vs HEF4023BP |
CD4023CJ | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4023BE vs CD4023CJ |
CD4023BFMSR | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BE vs CD4023BFMSR |
CD4012BMJ/883 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4023BE vs CD4012BMJ/883 |
CD4012BF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD4023BE vs CD4012BF |