-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three-channel 3-input 3V-to-18V NAND gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31492-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10857 In Stock |
|
$0.1226 / $0.4300 | Buy Now |
DISTI #
595-CD4023BPWR
|
Mouser Electronics | Logic Gates CMOS Triple 3-Input NAND Gate RoHS: Compliant | 5851 |
|
$0.1060 / $0.3000 | Buy Now |
|
Bristol Electronics | 1295 |
|
RFQ | ||
|
Quest Components | 1036 |
|
$0.2310 / $0.7700 | Buy Now | |
|
Ameya Holding Limited | IC GATE NAND 3CH 3-INP 14-TSSOP | 19759 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE NAND 3CH 3-INP 14TSSOP | 605 |
|
$0.1935 / $0.3288 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 Gates ROHS Purchase Online, Ship Immediately | 726 |
|
$0.1777 / $0.2146 | Buy Now |
|
LCSC | 1uA 3V18V 3 90ns15V50pF NAND Gates TSSOP-14 Gates ROHS | 605 |
|
$0.1974 / $0.3355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4023BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4023BPWR
Texas Instruments
Three-channel 3-input 3V-to-18V NAND gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4023BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4023BPWG4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4023BPWR vs CD4023BPWG4 |
CD4023BPWE4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4023BPWR vs CD4023BPWE4 |
CD4023BPWRG4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4023BPWR vs CD4023BPWRG4 |
CD4023BPWRE4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4023BPWR vs CD4023BPWRE4 |