Part Details for CD4024AFB by Harris Semiconductor
Overview of CD4024AFB by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4024AFB
CD4024AFB CAD Models
CD4024AFB Part Data Attributes
|
CD4024AFB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4024AFB
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD4024AFB
This table gives cross-reference parts and alternative options found for CD4024AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05655BCX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4024AFB vs M38510/05655BCX |
CD4024BMN | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4024AFB vs CD4024BMN |
M38510/05605BCC | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, | SRI International Sarnoff | CD4024AFB vs M38510/05605BCC |
M38510/05605BCA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024AFB vs M38510/05605BCA |
M38510/05605BCA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Intersil Corporation | CD4024AFB vs M38510/05605BCA |
M38510/05605BCA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | CD4024AFB vs M38510/05605BCA |
HEF4024BP,652 | HEF4024B - 7-stage binary counter DIP 14-Pin | NXP Semiconductors | CD4024AFB vs HEF4024BP,652 |
MC14024BAL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024AFB vs MC14024BAL |
CD4024BFMS | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14 | Harris Semiconductor | CD4024AFB vs CD4024BFMS |
MC14024BCPG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4024AFB vs MC14024BCPG |