Part Details for CD4024BM96 by Intersil Corporation
Overview of CD4024BM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4024BM96
CD4024BM96 CAD Models
CD4024BM96 Part Data Attributes
|
CD4024BM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4024BM96
Intersil Corporation
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 3.5 MHz |
Alternate Parts for CD4024BM96
This table gives cross-reference parts and alternative options found for CD4024BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14024BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | onsemi | CD4024BM96 vs MC14024BD |
MC14024BFELG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | CD4024BM96 vs MC14024BFELG |
CD4024BCM | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | CD4024BM96 vs CD4024BCM |
CD4024BMT | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | Texas Instruments | CD4024BM96 vs CD4024BMT |
CD4024BMTG4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4024BM96 vs CD4024BMTG4 |
HEF4024BT-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter | NXP Semiconductors | CD4024BM96 vs HEF4024BT-T |
MC14024BDR2G | 7-Stage Ripple Counter, SOIC-14 NB, 2500-REEL | onsemi | CD4024BM96 vs MC14024BDR2G |
MC14024BDG | 7-Stage Ripple Counter, SOIC-14 NB, 55-TUBE | onsemi | CD4024BM96 vs MC14024BDG |
MC14024BDR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | Motorola Mobility LLC | CD4024BM96 vs MC14024BDR2 |
CD4024BNSR | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SO -55 to 125 | Texas Instruments | CD4024BM96 vs CD4024BNSR |