Logic
CD4024BNSRE4
Texas Instruments
Description: 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOP-14

Overview of CD4024BNSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4024BNSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4024BNSRE4 by Texas Instruments

CD4024BNSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
3500000 Hz
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
7
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
360 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD4024BNSRE4
    Texas Instruments
    4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Alternate Parts for CD4024BNSRE4

This table gives cross-reference parts and alternative options found for CD4024BNSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BNSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14024BD 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 onsemi CD4024BNSRE4 vs MC14024BD
MC14024BFELG 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi CD4024BNSRE4 vs MC14024BFELG
CD4024BCM Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC CD4024BNSRE4 vs CD4024BCM
CD4024BMT CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 Texas Instruments CD4024BNSRE4 vs CD4024BMT
CD4024BMTG4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD4024BNSRE4 vs CD4024BMTG4
HEF4024BT-T IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors CD4024BNSRE4 vs HEF4024BT-T
MC14024BDR2G 7-Stage Ripple Counter, SOIC-14 NB, 2500-REEL onsemi CD4024BNSRE4 vs MC14024BDR2G
MC14024BDG 7-Stage Ripple Counter, SOIC-14 NB, 55-TUBE onsemi CD4024BNSRE4 vs MC14024BDG
MC14024BDR2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 Motorola Mobility LLC CD4024BNSRE4 vs MC14024BDR2
CD4024BNSR CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SO -55 to 125 Texas Instruments CD4024BNSRE4 vs CD4024BNSR
Part Number Description Manufacturer Compare
TC74HC4024AF(EL) IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components CD4024BNSRE4 vs TC74HC4024AF(EL)
MC14024BFR1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 onsemi CD4024BNSRE4 vs MC14024BFR1
CD4024BPWE4 CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 Texas Instruments CD4024BNSRE4 vs CD4024BPWE4
CD4024BMT CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 Texas Instruments CD4024BNSRE4 vs CD4024BMT
CD4024BM CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 Texas Instruments CD4024BNSRE4 vs CD4024BM
TC74HC4024AF(TP2) IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components CD4024BNSRE4 vs TC74HC4024AF(TP2)
HEF4024BT-T IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors CD4024BNSRE4 vs HEF4024BT-T
CD4024BPW CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 Texas Instruments CD4024BNSRE4 vs CD4024BPW
MC14024BF 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 onsemi CD4024BNSRE4 vs MC14024BF
MC14024BFELG 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi CD4024BNSRE4 vs MC14024BFELG

Related Parts for CD4024BNSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4024BNSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4024BNSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4024BNSRE4 would you like to use for your alert(s)?
  • Please alert me when CD4024BNSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4024BNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4024BNSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4024BNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4024BNSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4024BNSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: