Part Details for CD4024BPWE4 by Texas Instruments
Overview of CD4024BPWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4024BPWE4
CD4024BPWE4 CAD Models
CD4024BPWE4 Part Data Attributes
|
CD4024BPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4024BPWE4
Texas Instruments
CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD4024BPWE4
This table gives cross-reference parts and alternative options found for CD4024BPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4024BPWRE4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4024BPWE4 vs CD4024BPWRE4 |
CD4024BPWG4 | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 | Texas Instruments | CD4024BPWE4 vs CD4024BPWG4 |
CD4024BPWRG4 | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 | Texas Instruments | CD4024BPWE4 vs CD4024BPWRG4 |
CD4024BPW | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 | Texas Instruments | CD4024BPWE4 vs CD4024BPW |
CD4024BPWR | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 | Texas Instruments | CD4024BPWE4 vs CD4024BPWR |