Part Details for CD4025BCJ by National Semiconductor Corporation
Overview of CD4025BCJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4025BCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | 160 |
|
$2.9120 / $6.7200 | Buy Now |
Part Details for CD4025BCJ
CD4025BCJ CAD Models
CD4025BCJ Part Data Attributes:
|
CD4025BCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4025BCJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4025BCJ
This table gives cross-reference parts and alternative options found for CD4025BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4025BF | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4025BCJ vs CD4025BF |
CD4025CN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4025BCJ vs CD4025CN |
CD4025BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD4025BCJ vs CD4025BD |
CD4025CJ | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4025BCJ vs CD4025CJ |
CD4025BF | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Intersil Corporation | CD4025BCJ vs CD4025BF |
SCL4025BC | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, DIE | R & E International Inc | CD4025BCJ vs SCL4025BC |
CD4025BF | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, | Harris Semiconductor | CD4025BCJ vs CD4025BF |
CD4025BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD4025BCJ vs CD4025BD |
CD4025CJ | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4025BCJ vs CD4025CJ |
SCL4025BE | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, DIE | R & E International Inc | CD4025BCJ vs SCL4025BE |