Part Details for CD4025BE by Texas Instruments
Results Overview of CD4025BE by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4025BE Information
CD4025BE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4025BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH2024
|
Newark | Ic, Gate, Logic Family/Base Number:Cd4025, Logic Type:Nor, Output Current:6.8Ma, No. Of Inputs:3, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |Texas Instruments CD4025BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7820 / $1.1200 | Buy Now |
|
|
Bristol Electronics | 784 |
|
RFQ | ||
|
|
Rochester Electronics | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 1276 |
|
$0.3705 / $0.5976 | Buy Now |
|
DISTI #
CD4025BE
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS, THT, DIP14, CD4000 Min Qty: 1 | 368 |
|
$0.4630 / $0.9800 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 7385 |
|
RFQ | |
|
|
New Advantage Corporation | IC-4025 CMOS SYNCHRONOUS OCTAL COUNTER DIP14 TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2633 |
|
$0.9614 / $1.0400 | Buy Now |
|
|
Win Source Electronics | IC GATE NOR 3CH 3-INP 14-DIP | 20000 |
|
$0.4043 / $0.5221 | Buy Now |
US Tariff Estimator: CD4025BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4025BE
CD4025BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4025BE Part Data Attributes
|
|
CD4025BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4025BE
Texas Instruments
3-ch, 3-input, 3-V to 18-V NOR gates 14-PDIP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | NOR GATE | |
| Max I(ol) | 0.0068 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Packing Method | TUBE | |
| Power Supply Current-Max (ICC) | 0.03 mA | |
| Prop. Delay@Nom-Sup | 250 ns | |
| Propagation Delay (tpd) | 250 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for CD4025BE
This table gives cross-reference parts and alternative options found for CD4025BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4025AFB | Harris Semiconductor | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4025BE vs CD4025AFB |
| JM38510/05254BCA | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, Gate | CD4025BE vs JM38510/05254BCA |
| CD4025BMJ | BAE Systems | Check for Price | NOR Gate | CD4025BE vs CD4025BMJ |
| M38510/05254BCX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | CD4025BE vs M38510/05254BCX |
| CD4025BFX | Rochester Electronics LLC | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | CD4025BE vs CD4025BFX |
| M38510/05204BCX | SRI International Sarnoff | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4025BE vs M38510/05204BCX |
| M38510/05204BCB | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | CD4025BE vs M38510/05204BCB |
| HCC4025BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | CD4025BE vs HCC4025BF |
CD4025BE Frequently Asked Questions (FAQ)
-
The CD4025BE can handle clock frequencies up to 10 MHz.
-
The CD4025BE requires a single 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 0.1uF) between VCC and GND to ensure stable operation.
-
No, the CD4025BE is designed to operate with a 5V power supply. Using a 3.3V power supply may not guarantee proper operation and may lead to unreliable results.
-
The CD4025BE has an asynchronous reset input (MR) that can be used to reset the counter. Applying a low signal to the MR input will reset the counter to zero.
-
Yes, the CD4025BE can be used as a frequency divider. By connecting the Q output to the CLK input, you can create a divide-by-2 frequency divider.