Part Details for CD4027AD3 by Rochester Electronics LLC
Results Overview of CD4027AD3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4027AD3 Information
CD4027AD3 by Rochester Electronics LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4027AD3 by Rochester Electronics LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4027AD3
CD4027AD3 Part Data Attributes
|
|
CD4027AD3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4027AD3
Rochester Electronics LLC
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 21.34 Mm | |
| Logic IC Type | J-K Flip-Flop | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for CD4027AD3
This table gives cross-reference parts and alternative options found for CD4027AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4027BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | CD4027AD3 vs CD4027BMN |
| CD4027BCN | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4027AD3 vs CD4027BCN |
| M38510/05102BEA | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4027AD3 vs M38510/05102BEA |
| CD4027BMJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4027AD3 vs CD4027BMJ |
| M38510/05152BEX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4027AD3 vs M38510/05152BEX |
| HEF4027BP,652 | NXP Semiconductors | Check for Price | HEF4027B - Dual JK flip-flop DIP 16-Pin | CD4027AD3 vs HEF4027BP,652 |
| 5962R9662902VEC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4027AD3 vs 5962R9662902VEC |
| CD4027AD3 | Harris Semiconductor | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD4027AD3 vs CD4027AD3 |
| JM38510/05152BEA | Harris Semiconductor | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD4027AD3 vs JM38510/05152BEA |
| CD4027BEE4 | Texas Instruments | Check for Price | CMOS Dual J-K Master-Slave Flip-Flop 16-PDIP -55 to 125 | CD4027AD3 vs CD4027BEE4 |