Part Details for CD4027BFSH by Intersil Corporation
Overview of CD4027BFSH by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CD4027BFSH
CD4027BFSH CAD Models
CD4027BFSH Part Data Attributes
|
CD4027BFSH
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4027BFSH
Intersil Corporation
CD4027BFSH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | MASTER-SLAVE |
Alternate Parts for CD4027BFSH
This table gives cross-reference parts and alternative options found for CD4027BFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BFSH | J-K Flip-Flop, 2-Func, Master-slave Triggered, CMOS, CDIP16 | Harris Semiconductor | CD4027BFSH vs CD4027BFSH |
CD4027BFMSH | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4027BFSH vs CD4027BFMSH |