Part Details for CD4027BFSR by Intersil Corporation
Overview of CD4027BFSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CD4027BFSR
CD4027BFSR CAD Models
CD4027BFSR Part Data Attributes
|
CD4027BFSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4027BFSR
Intersil Corporation
CD4027BFSR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | MASTER-SLAVE |
Alternate Parts for CD4027BFSR
This table gives cross-reference parts and alternative options found for CD4027BFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BFMSR | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4027BFSR vs CD4027BFMSR |
CD4027BFMSR | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD4027BFSR vs CD4027BFMSR |
CD4027BFSR | J-K Flip-Flop, 2-Func, Master-slave Triggered, CMOS, CDIP16 | Harris Semiconductor | CD4027BFSR vs CD4027BFSR |
CD4027BDMSR | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4027BFSR vs CD4027BDMSR |