CD4028BCMX
Description: Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of CD4028BCMX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4028BCMX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4028BCMX by Rochester Electronics LLC

CD4028BCMX
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
4000/14000/40000
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.902 mm
Logic IC Type
DECIMAL DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
480 ns
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.899 mm
Want to compare parts?
  1. CD4028BCMX
    Rochester Electronics LLC
    Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4028BCMX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4028BCMX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD4028BCMX would you like to use for your alert(s)?
  • Please alert me when CD4028BCMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4028BCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4028BCMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4028BCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4028BCMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4028BCMX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: