Datasheets
CD4028BCMX by:

4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16

Part Details for CD4028BCMX by Texas Instruments

Overview of CD4028BCMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for CD4028BCMX

CD4028BCMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4028BCMX Part Data Attributes

CD4028BCMX Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4028BCMX Texas Instruments 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 4000/14000/40000
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Load Capacitance (CL) 50 pF
Logic IC Type DECIMAL DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 480 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4028BCMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4028BCMX by Texas Instruments

  • Please alert me when CD4028BCMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4028BCMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4028BCMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4028BCMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4028BCMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4028BCMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: