Part Details for CD4028BMTG4 by Texas Instruments
Overview of CD4028BMTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4028BMTG4
CD4028BMTG4 CAD Models
CD4028BMTG4 Part Data Attributes
|
CD4028BMTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BMTG4
Texas Instruments
4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4028BMTG4
This table gives cross-reference parts and alternative options found for CD4028BMTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BMTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14028BDR2 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | CD4028BMTG4 vs MC14028BDR2 |
CD4028BM96G4 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BMTG4 vs CD4028BM96G4 |
HEF4028BT | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD4028BMTG4 vs HEF4028BT |
CD4028BME4 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4028BMTG4 vs CD4028BME4 |
CD4028BM | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BMTG4 vs CD4028BM |
CD4028BM96 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BMTG4 vs CD4028BM96 |
MC14028BDG | BCD-to-Decimal Decoder, SOIC 16 LEAD, 48-TUBE | onsemi | CD4028BMTG4 vs MC14028BDG |
HEF4028BT | Decimal Decoder/Driver | Nexperia | CD4028BMTG4 vs HEF4028BT |
CD4028BMTE4 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4028BMTG4 vs CD4028BMTE4 |
HEF4028BT-T | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD4028BMTG4 vs HEF4028BT-T |