Part Details for CD4029BE by Rochester Electronics LLC
Overview of CD4029BE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4029BE
CD4029BE CAD Models
CD4029BE Part Data Attributes
|
CD4029BE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4029BE
Rochester Electronics LLC
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT; COUNT ENABLE INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4029BE
This table gives cross-reference parts and alternative options found for CD4029BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4029BPN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD4029BE vs HEF4029BPN |
CD4029BD3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | CD4029BE vs CD4029BD3 |
CD4029BEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Harris Semiconductor | CD4029BE vs CD4029BEX |
CD4029AD3 | IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4029BE vs CD4029AD3 |
CD4029BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | CD4029BE vs CD4029BDMSR |
CD4029BMJ/883 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, DIP-16 | Texas Instruments | CD4029BE vs CD4029BMJ/883 |
5962R9562101VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Renesas Electronics Corporation | CD4029BE vs 5962R9562101VEC |
CD4029BE | CMOS Presettable Up/Down Counter 16-PDIP -55 to 125 | Texas Instruments | CD4029BE vs CD4029BE |
5962R9562102VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4029BE vs 5962R9562102VEC |
SCL4029BE | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | R & E International Inc | CD4029BE vs SCL4029BE |