Part Details for CD4029BF3 by Harris Semiconductor
Overview of CD4029BF3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4029BF3
CD4029BF3 CAD Models
CD4029BF3 Part Data Attributes
|
CD4029BF3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4029BF3
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT; COUNT ENABLE INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4029BF3
This table gives cross-reference parts and alternative options found for CD4029BF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8101602EA | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, DIL-16 | Intersil Corporation | CD4029BF3 vs 5962-8101602EA |
5962R9562102VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4029BF3 vs 5962R9562102VEC |
4029BDM | Counter, | Rochester Electronics LLC | CD4029BF3 vs 4029BDM |
HEF4029BPN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD4029BF3 vs HEF4029BPN |
CD4029BD3 | IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4029BF3 vs CD4029BD3 |
5962-01-102-8229 | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, | Fairchild Semiconductor Corporation | CD4029BF3 vs 5962-01-102-8229 |
CD4029BD2 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | CD4029BF3 vs CD4029BD2 |
5962-8101602EX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, DIL-16 | Intersil Corporation | CD4029BF3 vs 5962-8101602EX |
CD4029BEX | IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4029BF3 vs CD4029BEX |
CD4029BE | Decade Counter, Synchronous, Bidirectional, CMOS, PDIP16, | Thomson Consumer Electronics | CD4029BF3 vs CD4029BE |